Reference Only

FCE17C37AD290

D-Sub Adapters & Gender Changers DSUB

Manufacturer:

Mfr Part:
FCE17C37AD290

TTI Part:
FCE17-C37AD-290

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderMale
Connector End A Pin Count37 Position
Connector End BStandard D-Sub
Connector B GenderFemale
Connector End B Pin Count37 Position
FilteredFiltered
Capacitance5600 pF
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating5 A
Filter TypeC Filter
PackagingEach
Product TypeD-Sub Adapters & Gender Changers
SeriesFCE17
Shell MaterialSteel
Shell PlatingTin
Shell SizeC
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

31In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.31$69.31
$68.62$343.10
$56.80$568.00
$56.24$843.60
$55.11$1,653.30
Need more?

My Notes

Sign into see notes.