Reference Only

FCE17B5W5SK470

D-Sub MIL Spec Connectors DSUB

Manufacturer:

Mfr Part:
FCE17B5W5SK470

TTI Part:
FCE17-B5W5S-K470

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
GenderFemale
Number of Positions5 Position
Number of Rows2 Row
Termination StyleSolder Cup
Contact PlatingGold
Shell SizeB
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating5 A
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.23$81.23
Need more?
Sign in to add projects and notes