Reference Only

FCE17B25PC350

D-Sub MIL Spec Connectors DSUB FIL CONN VT PC TAIL

Manufacturer:

Mfr Part:
FCE17B25PC350

TTI Part:
FCE17-B25PC-350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
GenderMale
Number of Positions25 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Contact PlatingGold
Mounting StyleThrough Hole
Shell Size3 (B)
SeriesFCE17
PackagingEach
Contact MaterialCopper
Insulation MaterialThermoplastic (TP)
Product TypeD-Sub MIL Spec Connectors
Shell MaterialTin Steel
Shell PlatingTin
SubcategoryMIL-Spec / MIL-Type
TypeD-Sub Connector

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$19.37$1,162.20
Need more?

My Notes

Sign into see notes.