Reference Only
FCE17B25AD290
D-Sub MIL Spec Connectors DSUB
Datasheet
FCE17B25AD290 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Shell Size | B | |
| Series | FCE17 | |
| Packaging | Kit | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 99K6217 720-1275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
7
On Order
7 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.20 | $1,248.00 |
Need more?
Sign in to add projects and notes