Reference Only
FCE17A15SB4E0
D-Sub Standard Connectors .405 RA soc brkt brdlock 4-40
Datasheet
FCE17A15SB4E0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | D-Sub Connectors | |
| Shell Size | 2 (A) | |
| Shell Material | Tin Steel | |
| Filtered | Filtered | |
| Series | FCE17 | |
| Packaging | Each | |
| Boardlocks | With Boardlocks | |
| Contact Material | Copper | |
| Current Rating | 5 A | |
| Insulation Material | Thermoplastic, Glass Filled | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.23 | $913.80 | |
| $14.55 | $1,746.00 | |
| $14.41 | $3,458.40 | |
| $13.77 | $6,609.60 | |
| $13.28 | $12,748.80 |
Need more?
My Notes
Sign into see notes.