Reference Only
6E17C025PAJ221
D-Sub Standard Connectors D SUB RGHT ANGL
Datasheet
6E17C025PAJ121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 3 (B) | |
| Filtered | Filtered | |
| Series | 6E17 | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.19 | $9.19 | |
| $7.81 | $78.10 | |
| $7.32 | $183.00 | |
| $6.97 | $348.50 | |
| $6.63 | $663.00 | |
| $6.22 | $1,555.00 | |
| $5.85 | $3,510.00 | |
| $5.57 | $6,684.00 |
Need more?
My Notes
Sign into see notes.