Reference Only

6E17C015SAJ120

D-Sub Standard Connectors DSUB

Manufacturer:

Mfr Part:
6E17C015SAJ120

TTI Part:
6E17C015SAJ120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Termination StyleThrough Hole
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell PlatingTin
PackagingBulk
Current Rating5 A
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases01M3526

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

775In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.41$7.41
$7.33$36.65
$7.24$72.40
Need more?
Sign in to add projects and notes