Reference Only
6E17C009PAJ121
D-Sub Standard Connectors DSUB
Datasheet
6E17C009PAJ121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Through Hole | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Plating | Tin | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 01M3519 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,331In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.99 | $9.98 | |
| $4.63 | $46.30 | |
| $4.38 | $70.08 | |
| $4.25 | $106.25 | |
| $3.70 | $314.50 | |
| $3.55 | $710.00 | |
| $3.47 | $1,214.50 | |
| $3.14 | $3,140.00 |
Need more?
My Notes
Sign into see notes.