Reference Only
17EHD026SAA000
D-Sub High Density Connectors 26P HD-RECPT S/CUP
Datasheet
17EHD026SAA000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Series | 17EHD | |
| Packaging | Tray | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 720-7907 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
3,218In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $6.00 | |
| $2.87 | $28.70 | |
| $2.76 | $69.00 | |
| $2.69 | $134.50 | |
| $2.63 | $263.00 | |
| $2.54 | $381.00 | |
| $2.51 | $627.50 | |
| $2.06 | $39,552.00 |
Need more?
My Notes
Sign into see notes.