Reference Only
17EHD026PAA000
D-Sub High Density Connectors 26P HD-PLUG S/CUP
Datasheet
17EHD-026P-AA000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Gender | Male | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Series | 17E | |
| Packaging | Tray | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 720-7905 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,716In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.01 | $6.02 | |
| $2.97 | $29.70 | |
| $2.65 | $66.25 | |
| $2.61 | $130.50 | |
| $2.52 | $252.00 | |
| $2.36 | $590.00 | |
| $2.25 | $1,125.00 |
Need more?
Sign in to add projects and notes