Reference Only
17EHD015PAA000
D-Sub High Density Connectors DSUB HD PLUG 15P S/CUP
Datasheet
17EHD015PAA000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Gender | Male | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Series | 17E | |
| Packaging | Tray | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 04M1518 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $77.00 | |
| $1.45 | $145.00 | |
| $1.43 | $214.50 | |
| $1.35 | $337.50 | |
| $1.30 | $650.00 | |
| $1.24 | $1,240.00 | |
| $1.15 | $3,450.00 | |
| $1.07 | $8,560.00 |
Need more?
Sign in to add projects and notes