Reference Only
17EBH044PAM010
D-Sub High Density Connectors DSUB,RGHT ANGL, HD"
Datasheet
17EBH044PAM010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Gender | Male | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Series | 17E | |
| Packaging | Tray | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
1,411In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.53 | $14.53 | |
| $14.29 | $71.45 | |
| $14.04 | $336.96 | |
| $13.83 | $1,300.02 | |
| $13.70 | $2,575.60 | |
| $13.56 | $6,780.00 | |
| $13.43 | $13,430.00 | |
| $13.29 | $66,450.00 |
Need more?
Sign in to add projects and notes