Reference Only
17E17261
D-Sub Backshells 25P PLASTIC 2 PIECE BACKSHELL
Datasheet
17E17261 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | Nickel over Copper | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Cable Diameter | 11.43 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 17E | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 720-0022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
502In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.17 | $6.34 | |
| $3.06 | $30.60 | |
| $2.81 | $70.25 | |
| $2.59 | $129.50 | |
| $2.55 | $255.00 | |
| $2.48 | $496.00 | |
| $2.44 | $732.00 | |
| $2.02 | $10,100.00 |
Need more?
Sign in to add projects and notes