Reference Only
17E17252
D-Sub Backshells 15P METALLIZED 2 PIECE BACKSHELL
Datasheet
17E17252 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | Nickel over Copper | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Cable Diameter | 8.13 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 17E | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 720-0026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,071In Stock
9,500 expected 28-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.90 | $7.80 | |
| $3.77 | $37.70 | |
| $3.67 | $91.75 | |
| $3.42 | $171.00 | |
| $3.21 | $1,284.00 | |
| $3.17 | $1,902.00 | |
| $3.13 | $3,130.00 | |
| $3.09 | $9,270.00 |
Need more?
Sign in to add projects and notes