Reference Only
17E17242
D-Sub Backshells DSUB 9 CKT PLASTIC BACKSHELL
Datasheet
17E17242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | Nickel over Copper | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Cable Diameter | 8.13 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 17E | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 73K2965 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,657In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.37 | $8.74 | |
| $4.32 | $43.20 | |
| $4.24 | $106.00 | |
| $4.04 | $202.00 | |
| $3.85 | $385.00 | |
| $3.57 | $714.00 |
Need more?
Sign in to add projects and notes