Reference Only
17E17241
D-Sub Backshells DSUB E09/15 PLSTC BCKSHLL
Datasheet
17E17241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | Nickel over Copper | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Cable Diameter | 8.89 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 17E | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
874In Stock
4,000 expected 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $5.60 | |
| $2.76 | $69.00 | |
| $2.72 | $136.00 | |
| $2.59 | $259.00 | |
| $2.55 | $382.50 | |
| $2.21 | $2,210.00 | |
| $2.18 | $4,360.00 | |
| $1.76 | $7,040.00 |
Need more?
Sign in to add projects and notes