Reference Only

12402136E512A

USB Connectors USB4 GEN3 C, CH 0.4MM SMT IP68

Manufacturer:

Mfr Part:
12402136E512A

TTI Part:
12402136E512A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
IP RatingIP68
PackagingReel
Moisture SensitiveYes
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.89$12,852.00
Need more?
Sign in to add projects and notes