Reference Only

12402073E512A

USB Connectors USB4 GEN3 TYPEC CENT HEIGHT1.57MM

Manufacturer:

Mfr Part:
12402073E512A

TTI Part:
12402073E512A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
StandardUSB 4 Gen 3
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports2 Port
Current Rating5 A
Voltage Rating100 V
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
Board Thickness0.59 mm
ColorSilver
Contact MaterialCopper Alloy
Contact PlatingGold
FeaturesTop Mount
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Insulator ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.91$910.00
$0.90$1,800.00
$0.89$2,670.00
$0.88$4,400.00
Need more?
Sign in to add projects and notes