Reference Only
12402032E202A
USB Connectors USB3.2 GEN1, F C VT DUAL SMT
Datasheet
12402032E202A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Standard | USB 3.2 | |
| Termination Style | SMD/SMT | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
88,000In Stock
70,400 expected 30-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.662 | $529.60 | |
| $0.636 | $1,017.60 | |
| $0.607 | $2,428.00 | |
| $0.60 | $3,840.00 | |
| $0.594 | $7,603.20 | |
| $0.587 | $15,027.20 | |
| $0.58 | $29,696.00 | |
| $0.573 | $55,008.00 |
Need more?
Sign in to add projects and notes