Reference Only

12401951E412A

USB Connectors USB TYPE C, RECPT WATERPROOF

Manufacturer:

Mfr Part:
12401951E412A

TTI Part:
12401951E412A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
StandardUSB 3.2 Gen 2
Termination StyleSMD/SMT
Mounting StyleSMD/SMT
PackagingReel
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.99$10,692.00
Need more?
Available Regional Inventory
17,700 available now at ttieurope.com
Sign in to add projects and notes