Reference Only

124018802112A

USB Connectors USB TYPE C, RECPT WATERPROOF

Manufacturer:

Mfr Part:
124018802112A

TTI Part:
124018802112A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderFemale
StandardUSB 3.2
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleSMD/SMT
IP RatingIPX8
PackagingReel
Contact PlatingGold
Moisture SensitiveYes
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.09$8,720.00
Need more?

My Notes

Sign into see notes.