Reference Only

12401826E412A

USB Connectors USB TYPE C, GEN2

Manufacturer:

Mfr Part:
12401826E412A

TTI Part:
12401826E412A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
StandardUSB 3.2 Gen 2
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulator ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.80$1,800.00
$1.77$3,540.00
$1.75$5,250.00
$1.72$8,600.00
$1.69$13,520.00
$1.67$26,720.00
$1.64$52,480.00
Need more?
Sign in to add projects and notes