Reference Only
VCS25AXT-270 27.000MHZ
VCXO Oscillators SMD 27MHz
Datasheet
VCS25AXT-270 27.000MHZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | VCXO Oscillators | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 7.5 mm | |
| Width | 5 mm | |
| Series | VCSAXT | |
| Packaging | Reel | |
| Current Rating | 25 mA | |
| Frequency Stability | 50 PPM | |
| Frequency | 27 MHz | |
| Load Capacitance | 15 pF | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Output Format | HCMOS | |
| Product Type | VCXO | |
| Subcategory | Oscillators | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Part # Aliases | FY7HCJE27.0-BULK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?