Reference Only

JITO-2BS3AF

Obsolete
Programmable Oscillators 340KHz-125MHz noncancel/nonreturn

Manufacturer:

Mfr Part:
JITO-2BS3AF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryProgrammable Oscillators
ProductStandard Oscillators
Frequency340 kHz to 125 MHz
Frequency Stability100 PPM
Supply Voltage - Min3 V
Supply Voltage - Max3 V
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeProgrammable Oscillators
SeriesJITO-2
Mounting StyleThrough Hole
SubcategoryOscillators
TradenameJITO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?