Reference Only

FT1MHUPM12.0-T1

TCXO Oscillators TCXO 2016 4-SMD 12MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V.

Manufacturer:

Mfr Part:
FT1MHUPM12.0-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryTCXO Oscillators
Product TypeTCXO
Package / Case2 mm x 1.6 mm
Frequency12 MHz
Frequency Stability2.5 PPM
Load Capacitance15 pF
Supply Voltage - Min1.68 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2 mm
Width1.6 mm
Height0.8 mm
SeriesFT1MH
PackagingReel
Current Rating4.8 mA
Duty Cycle - Max50 %
Mounting StyleSMD/SMT
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.23$1,230.00
Need more?