
FS5SCDR33.0-BULK
Obsolete
SSXO Oscillators
Datasheet
FS5SCDR33.0-BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | SSXO Oscillators | |
| Product Type | SSXO | |
| Operating Supply Voltage | 3.3 V | |
| Spread Type | Center Spread | |
| Spread Tolerance | 1 % | |
| Series | FSS53 | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?