Reference Only

FQ1045AR-4.000

Obsolete
Crystals 4MHz 20pF -40C +85C 30ppm

Manufacturer:

Mfr Part:
FQ1045AR-4.000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency4 MHz
Load Capacitance10 pF
Tolerance20 PPM
Frequency Stability20 PPM
Package / Case10 mm x 4.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR150 Ohms
Drive Level0.5 mW
Length10 mm
Width4.5 mm
Height1.7 mm
SeriesFQ1045A
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeCrystal
Part # AliasesFC8AQCCMM4.0-T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600030
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?