Reference Only

FOXSLF/098-20

Crystals 9.8304MHz 20pF.

Manufacturer:

Mfr Part:
FOXSLF/098-20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency9.8304 MHz
Load Capacitance20 pF
Tolerance50 PPM
Frequency Stability50 PPM
Package / CaseHC-49/US
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleRadial
ESR60 Ohms
Drive Level100 uW
Length11.35 mm
Width4.65 mm
Height3.6 mm
SeriesHC49SLF
PackagingBulk
Mounting StyleThrough Hole
Product TypeCrystals
SubcategoryCrystals
TypeResistance Weld Crystal
Part # AliasesFC4STCBMF9.8304-BAG200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.236$236.00
$0.22$572.00
$0.211$1,055.00
Need more?