Reference Only

FOXSDLF/041

Crystals 4.194304MHz 12pF.

Manufacturer:

Mfr Part:
FOXSDLF/041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency4.194304 MHz
Load Capacitance12 pF
Tolerance50 PPM
Frequency Stability50 PPM
Package / CaseHC-49/US
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR150 Ohms
Drive Level100 uW
Length13.9 mm
Width5 mm
Height4.5 mm
SeriesHC49SDLF
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
Part # AliasesFC4SDCBGF4.194304-T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600030
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.156$156.00
$0.149$745.00
Need more?