Reference Only

FOX924B-14.7456

TCXO Oscillators 14.7456MHz 3.3Volts -30C +85C.

Manufacturer:

Mfr Part:
FOX924B-14.7456

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryTCXO Oscillators
Product TypeTCXO
Frequency14.7456 MHz
Frequency Stability2.5 PPM
Load Capacitance15 pF
Supply Voltage - Min3.135 V
Supply Voltage - Max3.3 V
Output FormatHCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Length5 mm
Width3.2 mm
Height1.5 mm
SeriesFOX924
PackagingReel
Current Rating6 mA
Mounting StyleSolder Pad
SubcategoryOscillators
Part # AliasesFT5HNBPK14.7456-T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.81$1,810.00
$1.75$8,750.00
Need more?