Reference Only
FOX914B-26
TCXO Oscillators 26.0MHz 3.0volts -20C +70C.
Datasheet
FOX914B-26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | TCXO Oscillators | |
| Product Type | TCXO | |
| Frequency | 26 MHz | |
| Frequency Stability | 2.5 PPM | |
| Load Capacitance | 10 pF | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3 V | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Length | 5 mm | |
| Width | 3.2 mm | |
| Height | 1.5 mm | |
| Series | FOX914B | |
| Packaging | Reel | |
| Mounting Style | Solder Pad | |
| Subcategory | Oscillators | |
| Part # Aliases | FT5CNDPK26.0-T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $1,680.00 | |
| $1.62 | $8,100.00 |
Need more?