Reference Only

FOX914B-19.2

TCXO Oscillators 19.2MHz 3.0Volts -20C +70C.

Manufacturer:

Mfr Part:
FOX914B-19.2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryTCXO Oscillators
Product TypeTCXO
Frequency19.2 MHz
Frequency Stability2.5 PPM
Load Capacitance10 pF
Supply Voltage - Min3 V
Supply Voltage - Max3 V
Termination StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
Length5 mm
Width3.2 mm
Height1.5 mm
SeriesFOX914B
PackagingReel
Mounting StyleSolder Pad
SubcategoryOscillators
Part # AliasesFT5CNDPK19.2-T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.77$1,770.00
$1.65$3,300.00
$1.58$7,900.00
Need more?