FO8HSLAM25.0-T3 Fox / Abracon

FO8HSLAM25.0-T3

Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 25MHz 100ppm -40 C - 85 C CMOS 1.8V.

Manufacturer:

Mfr Part:
FO8HSLAM25.0-T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Frequency25 MHz
Frequency Stability100 PPM
Load Capacitance15 pF
Supply Voltage - Min1.62 V
Supply Voltage - Max1.98 V
Output FormatHCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length1.6 mm (0.063 in)
Width1.2 mm (0.047 in)
Height0.7 mm (0.028 in)
SeriesFO8HS
PackagingReel
Duty Cycle - Max55 %
Operating Supply Voltage1.8 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$3.41$10,230.00
Need more?