FO8HSJDF22.0-T3 Fox / Abracon

FO8HSJDF22.0-T3

Standard Clock Oscillators .

Manufacturer:

Mfr Part:
FO8HSJDF22.0-T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Frequency22 MHz
Frequency Stability25 PPM
Load Capacitance15 pF
Supply Voltage - Min2.25 V
Supply Voltage - Max2.75 V
Output FormatHCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Length1.6 mm (0.063 in)
Width1.2 mm (0.047 in)
Height0.7 mm (0.028 in)
SeriesFO8HS
PackagingReel
Duty Cycle - Max55 %
Operating Supply Voltage2.5 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us