FO7PSJDM120.0-T1 Fox / Abracon

FO7PSJDM120.0-T1

Standard Clock Oscillators .

Manufacturer:

Mfr Part:
FO7PSJDM120.0-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case7.5 mm x 5.2 mm
Frequency120 MHz
Frequency Stability25 PPM
Supply Voltage - Min2.5 V
Supply Voltage - Max2.5 V
Output FormatLVPECL
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length7.5 mm (0.295 in)
Width5.2 mm (0.205 in)
Height1.6 mm (0.063 in)
SeriesFO7PS
PackagingReel
Current Rating88 mA
Duty Cycle - Max55 %
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.82$3,820.00
Need more?
Contact Us