
FO7PSBDE80.158-T2
Standard Clock Oscillators
Datasheet
FO7PSBDE80.158-T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | 7.5 mm x 5.2 mm | |
| Frequency | 80.158 MHz | |
| Frequency Stability | 25 PPM | |
| Output Format | LVPECL | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 7.5 mm (0.295 in) | |
| Width | 5.2 mm (0.205 in) | |
| Height | 1.6 mm (0.063 in) | |
| Series | FO7PS | |
| Current Rating | 88 mA | |
| Duty Cycle - Max | 55 % | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?