FO7PSBBE156.25-T1 Fox / Abracon

FO7PSBBE156.25-T1

Standard Clock Oscillators

Manufacturer:

Mfr Part:
FO7PSBBE156.25-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case7.5 mm x 5.2 mm
Frequency156.25 MHz
Frequency Stability50 PPM
Output FormatLVPECL
Termination StyleSMD/SMT
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Length7.5 mm (0.295 in)
Width5.2 mm (0.205 in)
Height1.6 mm (0.063 in)
SeriesFO7PS
Current Rating88 mA
Duty Cycle - Max55 %
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?