Reference Only

FO7HSCBE25.0-T1

Standard Clock Oscillators 25.0 MHZ 50 PPM

Manufacturer:

Mfr Part:
FO7HSCBE25.0-T1

TTI Part:
FO7HSCBE25.0-T1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Frequency25 MHz
Frequency Stability100 PPM
Load Capacitance15 pF
Supply Voltage - Min2.97 V
Supply Voltage - Max3.63 V
Output FormatHCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Length7.5 mm (0.295 in)
Width5.2 mm (0.205 in)
Height1.5 mm (0.059 in)
SeriesO7LS
PackagingReel
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.29$1,290.00
$1.05$5,250.00
$0.94$9,400.00
Need more?
Sign in to add projects and notes