FO2HKLDM0.032768-T1 Fox / Abracon

FO2HKLDM0.032768-T1

Standard Clock Oscillators .

Manufacturer:

Mfr Part:
FO2HKLDM0.032768-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case2.5 mm x 2 mm
Frequency32.768 kHz
Frequency Stability25 PPM
Load Capacitance15 pF
Supply Voltage - Min1.62 V
Supply Voltage - Max1.98 V
Output FormatHCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2.5 mm (0.098 in)
Width2 mm (0.079 in)
Height1 mm (0.039 in)
SeriesFO2HK
PackagingReel
Operating Supply Voltage1.8 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600010
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.86$860.00
$0.83$4,150.00
Need more?
Contact Us