FO1HSCAF50.0-T1 Fox / Abracon

FO1HSCAF50.0-T1

Standard Clock Oscillators .

Manufacturer:

Mfr Part:
FO1HSCAF50.0-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case2 mm x 1.6 mm
Frequency50 MHz
Frequency Stability100 PPM
Load Capacitance15 pF
Supply Voltage - Min3.3 V
Supply Voltage - Max3.3 V
Output FormatHCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Length2 mm (0.079 in)
Width1.6 mm (0.063 in)
Height0.8 mm (0.031 in)
SeriesO1HS
PackagingReel
Current Rating19 mA
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.11$1,110.00
$1.07$5,350.00
Need more?
Contact Us