
FO1HSCAF20.0-T1
Standard Clock Oscillators .
Datasheet
FO1HSCAF20.0-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | 2 mm x 1.6 mm | |
| Frequency | 20 MHz | |
| Frequency Stability | 100 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Output Format | HCMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 2 mm (0.079 in) | |
| Width | 1.6 mm (0.063 in) | |
| Height | 0.8 mm (0.031 in) | |
| Series | O1HS | |
| Packaging | Reel | |
| Current Rating | 13 mA | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $1,110.00 | |
| $1.07 | $5,350.00 |
Need more?