FO1HACAI30.0-T3 Fox / Abracon

FO1HACAI30.0-T3

Standard Clock Oscillators .

Manufacturer:

Mfr Part:
FO1HACAI30.0-T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case2 mm x 1.6 mm
Frequency30 MHz
Frequency Stability100 PPM
Load Capacitance15 pF
Supply Voltage - Min3.14 V
Supply Voltage - Max3.47 V
Output FormatHCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2 mm (0.079 in)
Width1.6 mm (0.063 in)
Height1.2 mm (0.047 in)
SeriesFO1HA
Current Rating12 mA
Operating Supply Voltage3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.24$3,720.00
Need more?
Contact Us