Reference Only
FKT38EIHQ0.032768
End of Life
Crystals 32.768 KHZ 20PPM -20+60C
Datasheet
FKT38EIHQ0.032768 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 32.768 kHz | |
| Packaging | Reel | |
| Product Type | Crystals | |
| Subcategory | Crystals | |
| Type | Tuning Fork Crystal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541600010 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.294 | $294.00 | |
| $0.29 | $580.00 | |
| $0.286 | $858.00 | |
| $0.282 | $1,410.00 | |
| $0.279 | $2,232.00 | |
| $0.275 | $4,125.00 | |
| $0.271 | $6,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.