Reference Only

FK161EIHM0.032768-T5

Crystals Xtal 1610 2-SMD 0.032768MHz Tol 20ppm -40 C - 85 C 12.5pF 90000 Ohms.

Manufacturer:

Mfr Part:
FK161EIHM0.032768-T5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency32.768 kHz
Load Capacitance12.5 pF
Tolerance20 PPM
Frequency Stability- 0.04 PPM
Package / Case1.6 mm x 1 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR90 kOhms
Drive Level0.1 uW
Length1.6 mm
Width1 mm
Height0.5 mm
SeriesK161
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeTuning Fork Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$4,400.00
Need more?