
FK135EIWM0.032768-T3
Crystals Xtal 3215 2-SMD 0.032768MHz Tol 20ppm -40 C - 85 C 9pF 70000 Ohms.
Datasheet
FK135EIWM0.032768-T3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 32.768 kHz | |
| Series | K135 | |
| Packaging | Reel | |
| Product Type | Crystals | |
| Subcategory | Crystals | |
| Type | Tuning Fork Crystal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.505 | $1,515.00 | |
| $0.489 | $2,934.00 |
Need more?