Reference Only

FK12AEIHI0.032768

Crystals 32.768kHz 12.5pF 20ppm -40C +125C.

Manufacturer:

Mfr Part:
FK12AEIHI0.032768

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency32.768 kHz
Load Capacitance12.5 pF
Tolerance20 PPM
Frequency Stability- 0.04 PPM
Package / Case2.1 mm x 1.3 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR90 kOhms
Drive Level0.5 uW
Length2.1 mm
Width1.3 mm
Height0.6 mm
SeriesK12A
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeTuning Fork
Part # AliasesFK12AEIHI0.032768-T3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.92$2,760.00
Need more?