Reference Only

FK122EIHM0.032768-T3

Crystals Xtal 2012 2-SMD 0.032768MHz Tol 20ppm -40 C - 85 C 12.5pF 70000 Ohms.

Manufacturer:

Mfr Part:
FK122EIHM0.032768-T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency32.768 kHz
Load Capacitance12.5 pF
Tolerance20 PPM
Frequency Stability- 0.04 PPM
Package / Case2.05 mm x 1.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Drive Level500 uW
Length2.05 mm
Width1.2 mm
Height0.6 mm
SeriesK122
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeTuning Fork Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600010
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?