Reference Only

FE143-20

Crystals CRYSTAL 14.31818MHz

Manufacturer:

Mfr Part:
FE143-20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency14.31818 MHz
Load Capacitance10 pF
Tolerance50 PPM
Frequency Stability50 PPM
Package / Case7 mm x 5 mm
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Termination StyleSMD/SMT
Length7 mm
Width5 mm
Height1.7 mm
SeriesFE
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
Part # AliasesFC7ASBBMD14.31818-T2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?