Reference Only

FC7BSBBED25.0-T2

Crystals .

Manufacturer:

Mfr Part:
FC7BSBBED25.0-T2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency25 MHz
Load Capacitance10 pF
Tolerance50 PPM
Frequency Stability50 PPM
Package / Case7.5 mm x 5.15 mm
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Termination StyleSMD/SMT
Length7.5 mm
Width5.15 mm
Height1.1 mm
SeriesFC7BS
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.633$1,266.00
Need more?
Contact Us