Reference Only

FC7BACBMI25.0

Crystals 25MHz 20pF 30ppm -40C +125C.

Manufacturer:

Mfr Part:
FC7BACBMI25.0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency25 MHz
Load Capacitance20 pF
Tolerance30 PPM
Frequency Stability50 PPM
Package / Case7 mm x 5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR30 Ohms
Drive Level100 uW
Length7 mm
Width5 mm
Height1.1 mm
SeriesC7BA
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeAuto Grade Crystal
Part # AliasesFC7BACBMI25.0-T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$990.00
$0.92$1,840.00
$0.87$4,350.00
Need more?